60 Watt 7.5V 8A Open Frame Switching Power Supply

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$13.10 ea

Factory Stock - Ships on Oct. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164666
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $13.10
10+ $11.90

Request a Large Quantity Quote

60 Watt 7.5V 8A Open Frame Switching Power Supply

7.5 Volts @ 8 Amps

Features:

  • Universal AC input/ Full range
  • 84% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7.5
Output Current (A)8.8
Maximum Output Power (W)66
FamilyEPS-65
Additional Output Voltages (VDC)7.13 to 8.25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/TUV/EN
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.1
MFR Product FamilyEPS-65
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product