*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $13.10 |
10+ | $11.90 |
25+ | $10.59 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 6 |
Maximum Output Power (W) | 72 |
Family | EPS-65 |
Additional Output Voltages (VDC) | 10.8 to 13.5 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.8 |
Output Connector Type | JST B4P-VH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 86 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 4 |
Width (inch) | 2 |
Height (inch) | 1.1 |
Type | Auto Switching |
Style | Open Frame |