65 Watt 15V 4.34A Open Frame Switching Power Supply

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$13.10 ea

34 ship on Jan. 20
128 ship on Jan. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164682
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-15
  • Electronics Parts Locator
# of units Price
1+ $13.10
10+ $11.90
25+ $10.15

Request a Large Quantity Quote

65 Watt 15V 4.34A Open Frame Switching Power Supply

15 Volts @ 4.34 Amps

Features:

  • Universal AC input/ Full range
  • 87% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)4.8
Maximum Output Power (W)72
FamilyEPS-65
Additional Output Voltages (VDC)13.5 to 16.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product