65 Watt 24V 2.71A Open Frame Switching Power Supply

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24
Price Reduced

$13.10 ea

16 ship on Nov. 18
449 ship on Nov. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164691
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-24
  • Jameco Catalog
# of units Price
1+ $13.10
10+ $11.90

Request a Large Quantity Quote

65 Watt 24V 2.71A Open Frame Switching Power Supply

24 Volts @ 2.71 Amps

Features:

  • Universal AC input/ Full range
  • 88% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3
Maximum Output Power (W)72
FamilyEPS-65
Additional Output Voltages (VDC)21.6 to 27
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product