Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

65 Watt 12V 5.42A 4x2 Inch Enclosed Switching Power Supply

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12

$15.99 ea

26 ship on Apr. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164754
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-12-C
  • Electronics Parts Locator
# of units Price
1+ $15.99
10+ $14.79

Request a Large Quantity Quote

65 Watt 12V 5.42A Enclosed Switching Power Supply

12 Volts @ 5.42 Amps

Features:

  • Universal AC input/ Full range
  • 86% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)5.42
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Length (inch)4.07
Width (inch)2.44
Height (inch)1.46
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)1.8
Number of Outputs1
Maximum Output Power (W)65
Efficiency (%)86
FamilyEPS-65
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5.42 A


Report a problem
Suggest a product