65 Watt 48V 1.36A 4x2 Inch Enclosed Switching Power Supply

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$15.99 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164797
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65-48-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.99
10+ $14.79

Request a Large Quantity Quote

65 Watt 48V 1.36A Enclosed Switching Power Supply

48 Volts @ 1.36 Amps

Features:

  • Universal AC input/ Full range
  • 90% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)1.36
Maximum Output Power (W)65.2
FamilyEPS-65
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.80
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.07
Width (inch)2.44
Height (inch)1.46
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)1.36 A


Report a problem
Suggest a product