6 Outlet Power Strip with Surge Suppressor 4 Foot Cord

You may also like:
PS08-12-WHITE PS08-12-WHITE
PR08T2 PR08T2
2500.PS8-R 2500.PS8-R
IEC4 IEC4
PDU1215 PDU1215
RKPW081915 RKPW081915

$8.95 ea

22 ship on May. 17
More Available – 3 weeks


  • Jameco Part no.: 216485
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 51W1-10204
  • HTS code: 8535908060
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
25+ $6.95

Request a Large Quantity Quote

6-Outlet Surge Protector

Features:

  • 6 outlets
  • 4 foot long heavy-duty power cord (14AWG x 3)
  • 4500 Amp, 150 Joule rating
  • Clamping voltage: 400V
  • Maximum surge voltage: 6500V
  • RESET/OFF switch with built-in 15A circuit breaker
  • Weight: 0.9 lbs.
  • Size: 9.7"L x 1.85"W x 1.4"H
  • Certifications: UL

Applications:

  • Personal computers
  • CAD/CAM/CAE workstations
  • Network nodes
  • Fileservers
  • Point-of-sale terminals
  • Audio/visual devices and more


Report a problem
Suggest a product
Specification Value
No. of Outlets6
Output Voltage125 VAC
Current Rating15 A
Power Rating1875 W
Surge Energy Rating150 J
Cord Length4 feet
Data Line ProtectionNo
Mounting StyleKeyholes


Report a problem
Suggest a product