12VDC 5A 60W IP65 Small Enclosed Switching Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400

$48.79 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSG-70-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $48.79
10+ $46.49

Request a Large Quantity Quote

70W Single Output Switching Power Supply

12 Volts @ 5 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • 88% efficiency
  • Cooling by free air convection
  • IP65 design for indoor and outdoor installations
  • Small and compact size
  • High reliability, low cost
  • Suitable for LED lighting and moving sign applications
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
FamilyHSG-70
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.85
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCE/EN
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3.5
Height (inch)1.5
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product