Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 2100mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
Clearance

$21.30 ea

17 ship on Feb. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 2165749
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-25-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $21.30
10+ $19.40

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

12 Volts @ 2.1 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.1
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.8
Width (inch)1.6
Height (inch)1.3
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)25.2
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
FamilyLPF-25
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product