Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

36 Volt DC 9 Amp 324 Watt Single Output Medical Type Enclosed Switching Power Supply

You may also like:
MSP-450-36 MSP-450-36
MSP-100-12 MSP-100-12
MSP-300-12 MSP-300-12
MSP-600-24 MSP-600-24
RPS-120-24-C RPS-120-24-C
RPS-400-18-C RPS-400-18-C
MSP-300-24 MSP-300-24
Clearance

$110.00 ea

10% discount applied in cart

17 ship on Oct. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2166063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-300-36
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $110.00
10+ $100.00

Request a Large Quantity Quote

300 Watt Single Output Medical Type

36 Volts @ 9 Amps

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • 88% efficiency
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in DC OK signal
  • Built in remote ON-OFF control
  • Standby [email protected]
  • Built-in remote sense function
  • No load power consumption<0.5W
  • 5 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)9
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Output Connector TypeScrew Terminal Block
Length (inch)7.8
Width (inch)4.1
Height (inch)1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Maximum Input Current (A)4.5
Number of Outputs1
Maximum Output Power (W)324
Efficiency (%)88
FamilyMSP-300
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product