TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 42 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Length (inch) | 11.6 |
Width (inch) | 5 |
Height (inch) | 1.6 |
PFC Function | Yes |
Agency Approvals | UL/TUV/EN |
Maximum Input Current (A) | 16 |
Number of Outputs | 1 |
Maximum Output Power (W) | 2016 |
Efficiency (%) | 92 |
Family | RCP-2000 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000 |
Product | Regulated |
Style | Enclosed |