Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1U Rack Control and Monitoring Rack

You may also like:
RCP-1000-48-C RCP-1000-48-C
RCP-1000-12 RCP-1000-12
RCP-1000-12-C RCP-1000-12-C
RCP-1000-24-C RCP-1000-24-C
RKP-1UI RKP-1UI
RKP-CMU1 RKP-CMU1

$440.95 ea

Lead time 9 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166186
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RKP-1UI-CMU1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive

1U Rack Control and Monitoring Rack

Description:

RKP-CMU1 is a fully digitalized control / monitoring unit for the RCP-2000

power system.  Equipped with USB, RS-232, and ethernet interface, it can be

connected  locally to PC to execute the control and monitoring tasks.  With

4 built-in configurable  relay contacts,  users can flexibly monitor specific

events or alarms and react suitable action accordingly.

 

Features:

  • AC inlet
  • Type 2 component assemblies
  • Line to Ground & Line to Line protected
  • Refer to UL1449 3rd Edition
  • Parallel (3 wires) connection style
  • LED status indicator
  • Suitable for LED driver surge protection
  • IP67 design for indoor or outdoor installations


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)91 to 264
Input Frequency47 to 63
Length (inch)19.2
Width (inch)13.8
Height (inch)1.7
Agency ApprovalsUL/TUV
Maximum Input Current (A)1
FamilyRKP
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000
ProductRegulated
StyleEnclosed


Report a problem
Suggest a product