200 Watt Railway Single Output DC-DC Converter

You may also like:
RSD-300B-12 RSD-300B-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-150B-12 SD-150B-12
SD-25A-12 SD-25A-12

$92.95 ea

5 ship on Nov. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166266
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-200B-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $92.95
10+ $84.75

Request a Large Quantity Quote

200 Watt Railway Single Output DC-DC Converter

12 Volts @ 16.7 Amps

Features:

  • Compliance to EN50155 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000VDC I/O isolation
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 39mm
  • All using 105º long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)16.7
Maximum Output Power (W)200.4
FamilyRSD-200
Input Voltage Range (VDC)16.8 to 31.2
Input Voltage (VDC)24
Maximum Input Current (A)9.6
Output Connector TypeScrew Terminal Block
Pin_Count4
Number of Outputs1
Product TypeDC to DC Power Supply
Length (inch)7.5
Width (inch)3.4
Height (inch)1.6


Report a problem
Suggest a product