Isolated Enclosed DC-to-DC Converter SD25 Series: Single Output
Well known for its reliability and low cost, the Mean Well SD-25 family of enclosed DC-to-DC converters offers wide 2:1 input voltage ranges. The physical ruggedness is complemented by the many electrical protections; short-circuit, overload with auto-recovery, and over-voltage to 165% of rated output. The input-to-output isolation is 500VDC and the isolation resistance is 100Mohm at 500VDC. The highly-efficient, low-temperature design provides full power from 0°C to 40°C, with derating to '10°C and +60°C . The line and load regulation are both 0.5% maximum. The Mean Well SD-25 series complies with EMC standards EN55022 class B and EN61000-4-2/3/4/6/8.