Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

270 Watt 12V 22500mA Railway Single Output DC-DC Converter Fast 30A 32V Fuse

You may also like:
DDRH-60-12 DDRH-60-12
ERDN20-12 ERDN20-12
ERDN40-12 ERDN40-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12

$112.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166354
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-300B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $112.00
10+ $102.10

Request a Large Quantity Quote

270 Watt 12V 22.5A Railway Single Output DC-DC Converter Fast 30A 32V Fuse

Features:

  • Compliance to EN50155 and EN45545-2 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 40mm
  • All using 105° long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)22.5
Maximum Output Power (W)270
FamilyRSD-300
Input Voltage Range (VDC)16.8 to 31.2
Length (inch)8.5
Width (inch)3.8
Height (inch)1.6


Report a problem
Suggest a product