TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 4 |
Maximum Output Power (W) | 20 |
Family | SKA20 |
Input Voltage Range (VDC) | 18 to 36 |
Maximum Input Current (A) | 0.97 |
Output Connector Type | PC Pins |
Pin_Count | 6 |
Number of Outputs | 1 |
Product Type | DC to DC Regulated Single Output Converter |
Efficiency (%) | 88 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 2 |
Width (inch) | 1 |
Height (inch) | 0.44 |
Mounting | Encapsulated |