Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60W Regulated Single Output DC-DC Converter Output 12 Volts @ 5 Amps

You may also like:
DDRH-60-12 DDRH-60-12
ERDN20-12 ERDN20-12
ERDN40-12 ERDN40-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12

$42.59 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2166581
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKA60C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $42.59
10+ $39.09

Request a Large Quantity Quote

60W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 5 Amps

Features:

  • Input voltage range: 36-75VDC
  • 2:1 wide input range
  • High efficiency: 92%
  • 1500VDC I/O isolation
  • Built-in remote ON / OFF control
  • Built-in remote sense
  • Trimming output 10%
  • Comply with CE / FCC without external components
  • Protections: Short circuit / Overload / Input and output Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Size: 2.0"L x 2.0"W x 0.43"H
  • Weight: 0.15 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    FamilySKA60
    Input Voltage Range (VDC)36 to 75
    Maximum Input Current (A)1.37
    Output Connector TypePC Pins
    Pin_Count8
    Number of Outputs1
    Product TypeDC to DC Regulated Single Output Converter
    Efficiency (%)92
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)2
    Width (inch)2
    Height (inch)0.43
    ColorSilver
    MountingEncapsulated


    Report a problem
    Suggest a product