Power Supply Switching 100 Watt [email protected] Open Frame Frame

You may also like:
LPS-100-15 LPS-100-15
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24
Clearance

$31.20 ea

63 ship on Jan. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 216670
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-100-15
  • Electronics Parts Locator
# of units Price
1+ $31.20
10+ $28.40
25+ $21.95

Request a Large Quantity Quote

100 Watt AC/DC Power Supply

15 Volts at 6.7 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)6.7
Maximum Output Power (W)100.5
FamilyLPP-100
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeJST B8P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)2.4
Height (inch)1.3
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product