AC to DC Power Supply Open Frame Single Output 12 Volt 8.5 Amp 102 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12

$31.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216689
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-100-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $31.20
10+ $28.40

Request a Large Quantity Quote

102 Watt AC/DC Power Supply

12 Volts at 8.5 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)8.5
Maximum Output Power (W)102
FamilyLPP-100
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeJST B8P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)2.4
Height (inch)1.3
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product