Power Supply Switching 100 Watt [email protected] Open Frame Frame

You may also like:
LPP-150-5 LPP-150-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-05-5 PS-05-5
BLP40-1005G BLP40-1005G

$31.20 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216696
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-100-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $31.20
10+ $28.40

Request a Large Quantity Quote

100 Watt AC/DC Power Supply

5 Volts at 20 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)5
Output Current (A)20
Additional Output Voltages (VDC)n/a
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeJST B8P-VH
Size (L" x W" x H")8.7 x 2.4 x 1.3
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)75
FamilyLPP-100
Maximum Output Power (W)100
Maximum Input Current (A)1.7
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product