Square Ferrite Speaker 3" 8 Ohm 5 Watt

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
TQ-050F-R TQ-050F-R
SP99023A SP99023A
GSP01-R GSP01-R
TQ-023CP-8 TQ-023CP-8

$2.95 ea

159 ship on May. 17
More Available – 5 weeks


  • Jameco Part no.: 2167285
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1-529-483-11
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.45

Request a Large Quantity Quote

Square Ferrite Speaker

Features

  • Dimensions(Dia." x D"): 3 x 2.25
  • Input(W): Nom:4 ; Maximum:5
  • Impedance(Ω): 8
  • Output(dB): 85.7
  • Frequency Range: 180-10000
  • Magnet Size(Dia." x H"):2.5 x 1.0

    Report a problem
    Suggest a product
  • Specification Value
    Impedance8 Ohm
    Nominal Input Power (W)4
    Input Power (max) (W)5
    Output85 dB
    Frequency Range180 Hz to 10000 Hz
    Magnet Size (Diameter x H) (inches)2.5 x 1.0
    Magnet MaterialFerrite
    Termination MethodSolderable Lug
    Length3 in.
    Width3 in.
    Depth2.25 in.


    Report a problem
    Suggest a product