AC/DC Power Supply Triple Output Open Frame +5V 5.5A +12V 2.5A -12V 0.5A 64 Watt

You may also like:
PD-2515 PD-2515
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A
PT-45C PT-45C

$13.95 ea

17 ship on May. 18
66 ship on May. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216734
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-65B
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $13.49
20+ $12.95

Request a Large Quantity Quote

63.5W Open-Frame AC-to-DC Switching Triple Output Power Supply

Channel 1: +5 Volts @ 5.5 Amps
Channel 2: +12 Volts @ 2.5 Amps
Channel 3: -12 Volts @ 0.5 Amps

Features:

  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE



Report a problem
Suggest a product
Specification Value
Number of Outputs3
Output Voltage5 VDC
Output Current5.5 A
Additional Output Voltages (VDC)12 , -12
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypeMolex 5273-06
Size (L" x W" x H")5 x 3 x 1.7
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency77%
FamilyPT-65
Power Rating63.5 W
Maximum Input Current1.5 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length5 in.
Width3 in.
Height1.7 in.


Report a problem
Suggest a product