# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.45 |
500+ | $0.35 |
1000+ | $0.25 |
Specification | Value |
---|---|
Package | Piranha (7.62mm sq.) |
Color | Green |
Brightness (mcd) | 2000 |
Lens Type | Water Clear |
Viewing Angle (deg) | 50 |
Forward Voltage - Vf (Typ.) | 3.7 |
Forward Current - If (Typ.) | 40 mA |
Wavelength | 525 nm |
Height (mm) | 2.5/4.4 |
Lead Pitch | 0.2" x 0.2" |
Pin Count | 4 |
LED Display Type | Piranha |