12 VDC 3 A Regulated Switching Table Top
Power Suppy F2 - Center Positive

You may also like:
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
EADP-20NB EADP-20NB
ADP-12GB-2.5 ADP-12GB-2.5
Price Reduced

$12.95 ea

208 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 2167445
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: K36V120300E2
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.75
50+ $10.49

Request a Large Quantity Quote

12 VDC 3 A Regulated Switching Table Top
Power Supply


Specifications:

  • Output: 12 Volts DC @ 3 Amps
  • Output Connector (ID x OD): 2.1 mm x 5.5 mm, F2 - Center Positive
  • Input: 100-240 VAC at 50-60 Hz
  • Output power: 36 Watts
  • Size (L x W x H): 3.6" x 1.6" x 1.1"
  • Cord length: 5 feet
  • Weight: 0.4 lbs
  • AC power cord not included. We recommend a 2-conductor AC power cord.

For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyP25A
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CSA/EN
Efficiency (%)74
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)3.6
Width (inch)1.6
Height (inch)1.1


Report a problem
Suggest a product