12 VDC 7205 RPM DC Motor

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Price Reduced

$2.55 ea

819 ship on Oct. 21


  • Jameco Part no.: 2167592
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: LS5BFN-2465-R/58
  • Jameco Catalog
# of units Price
1+ $2.55
10+ $2.15
100+ $1.95

Request a Large Quantity Quote

DC Motor

  • Nominal Voltage: 12 VDC
  • Voltage Range: 6-18 VDC
  • Current: 0.75 A
  • Speed: 7205 rpm
  • Shaft Diameter: 0.09 inch
  • Shaft Length: 0.54 inch
  • Max Operating Temperature 60°C
  • Screw Mount Dimensions: M2.6 x 0.45



Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)6-18
Current @ Max. Efficiency (A)0.75
Speed @ Max. Efficiency (RPM)7205
Shaft Diameter (inch)0.09
Shaft Length (inch)0.54
CategoryDC Motors
Product TypePower Misc


Report a problem
Suggest a product