# of units | Price |
---|---|
1+ | $15.95 |
10+ | $14.95 |
50+ | $13.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 2 |
Output Connector Diameters | Screw Terminals |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Screw Terminals |
Polarity | N/A |
Size (L" x W" x H") | 3.8 x 2.1 x 1.6 |
Agency Approvals | UL/CUL/CUS/FCC |
AC Power Cord | N/A |
Number of Outputs | 1 |
Maximum Output Power (W) | 48 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |