Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Power Supply DC/DC 30 Watt [email protected] 36-72V

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$22.49 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217197
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDM30-48S15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $22.49
10+ $20.79

Request a Large Quantity Quote

30W DC-DC Single Output


15 Volts @ 2 Amps

Features:
  • Wide 2:1 DC input range
  • In/out capacitance1000pF
  • Protections: Short circuit / Overload / Over voltage
  • 1000VDC I/O isolation for D/D
  • Cooling by free air convection
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Fixed switching frequency at 225KHz
  • Lost cost
  • High reliability
  • 1 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.7
Maximum Output Power (W)30
Additional Output Voltages (VDC)n/a
Input Voltage Range (VDC)48
Input Voltage (VDC)48
Number of Outputs1
FamilySDM30
Product TypeDC to DC Converter and Switching Regulator Module
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
Length (inch)2
Width (inch)2
Height (inch)0.63


Report a problem
Suggest a product