AC to DC Switching Enclosed Power Supply with PFC Function 12 Volts 26.7 Amps 320.4 Watts

You may also like:
MHS012 MHS012
LRS-350-12 LRS-350-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12
Price Reduced

$51.10 ea

73 ship on Jan. 27
More Available – 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172084
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-320-12
  • Electronics Parts Locator
# of units Price
1+ $51.10
10+ $46.50

Request a Large Quantity Quote

320 Watt Single Output Enclosed Power Supply with PFC Function

12 Volts @ 26.7 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan with fan speed control function
  • 3 years warranty
  • 1U low profile 30mm
  • LED indicator for power on
  • Agency Approvals: UL, cULus, TUV, CB, CE

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12.0
    Output Current (A)26.7
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)1.2
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Input Current (A)2.7
    Number of Outputs1
    Maximum Output Power (W)320.4
    Efficiency (%)88
    FamilyRSP-320
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)26.7 A


    Report a problem
    Suggest a product