Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Enclosed Power Supply with PFC Function 24 Volts 31.3 Amps 751.2 Watts

You may also like:
MHS014 MHS014
ENCL-RSP-750-JRP ENCL-RSP-750-JRP
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Price Reduced

$179.00 ea

165 ship on Mar. 2
More Available – 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172121
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-750-24
  • Electronics Parts Locator
# of units Price
1+ $179.00
10+ $162.60
25+ $138.09

Request a Large Quantity Quote

750 Watt Single Output Enclosed Power Supply with PFC24 Volts @ 31.3 Amps

Features

  • Universal AC input / Full range
  • AC input active surge current limiting
  • High efficiency up to 90.5%
  • Built-in 12V/0.1A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Output voltage can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Output current can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Forced air cooling by built-in DC with fan speed control function
  • High power density 9.44w/inch³
  • 1U low profile 41mm
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 year warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)31.3
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)9.8
Width (inch)5
Height (inch)1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)8.2
Number of Outputs1
Maximum Output Power (W)751.2
Efficiency (%)90.5
FamilyRSP-750
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)31.3 A


Report a problem
Suggest a product