TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $179.00 |
10+ | $162.60 |
25+ | $142.09 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 27.0 |
Output Current (A) | 27.8 |
Maximum Output Power (W) | 750.6 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 8.2 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Efficiency (%) | 90.5 |
Family | RSP-750 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 9.8 |
Width (inch) | 5 |
Height (inch) | 1.6 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 27 VDC |
Output Current (Channel 1) | 27.8 A |