AC to DC Switching Enclosed Power Supply with PFC Function 48 Volts 15.7 Amps 753.6 Watts

You may also like:
MHS014 MHS014
TRC-E-RSP750 TRC-E-RSP750
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$179.00 ea

3 ship on Dec. 10
117 ship on Dec. 17
10 ship on Mar. 13

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172148
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-750-48
  • Jameco Catalog
# of units Price
1+ $179.00
10+ $162.60
25+ $138.95

Request a Large Quantity Quote

750 Watt Single Output Enclosed Power Supply with PFC48 Volts @ 15.7 Amps

Features

  • Universal AC input / Full range
  • AC input active surge current limiting
  • High efficiency up to 92%
  • Built-in 12V/0.1A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Output voltage can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Output current can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Forced air cooling by built-in DC with fan speed control function
  • High power density 9.44w/inch³
  • 1U low profile 41mm
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 year warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)15.7
Maximum Output Power (W)753.6
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)92
FamilyRSP-750
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.8
Width (inch)5
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)15.7 A


Report a problem
Suggest a product