Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 3.3V 20A 66W

You may also like:
MSP-200-3.3 MSP-200-3.3
MSP-100-12 MSP-100-12
MSP-300-12 MSP-300-12
MSP-600-24 MSP-600-24
MSP-300-36 MSP-300-36
RPS-120-24-C RPS-120-24-C
RPS-400-18-C RPS-400-18-C

$48.50 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172210
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-100-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $48.50
10+ $44.10

Request a Large Quantity Quote

66 Watt Single Output Medical Type Power Supply

3.3 Volts @ 20 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 78%
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Cooling by free air convection
  • 1U low profile 38mm
  • Medical safety approved (MOOP level)
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W (Note.6)
  • All using 105°C long life electrolytic capacitors
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)20
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/EAC
    Maximum Input Current (A)1.2
    Number of Outputs1
    Maximum Output Power (W)66
    Efficiency (%)78
    FamilyMSP-100
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)60
    ColorSilver
    TypeSwitching
    StyleMedical Enclosed


    Report a problem
    Suggest a product