TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $48.50 |
10+ | $44.10 |
20+ | $35.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 8.5 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 6.3 |
Width (inch) | 3.8 |
Height (inch) | 1.5 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/EAC |
Maximum Input Current (A) | 1.2 |
Number of Outputs | 1 |
Maximum Output Power (W) | 102 |
Efficiency (%) | 87.5 |
Family | MSP-100 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 60 |
Color | Silver |
Type | Switching |
Style | Medical Enclosed |