AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 36V 2.9A 104.4W

You may also like:
MSP-600-24 MSP-600-24
PM-05-5 PM-05-5
PM-10-12 PM-10-12
MSP-300-24 MSP-300-24
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24

$48.50 ea

Factory Stock - Ships on Sep. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172279
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-100-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $48.50
10+ $44.12

Request a Large Quantity Quote

100 Watt Single Output Medical Type Power Supply

36 Volts @ 2.9 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 89%
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Cooling by free air convection
  • 1U low profile 38mm
  • Medical safety approved (MOOP level)
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W (Note.6)
  • All using 105°C long life electrolytic capacitors
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)2.9
    Maximum Output Power (W)104.4
    FamilyMSP-100
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyMSP-100
    Efficiency (%)89
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)60
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    Agency ApprovalsANSI/AAMI/IEC
    ColorSilver
    TypeSwitching
    StyleMedical Enclosed


    Report a problem
    Suggest a product