960W 3 Phase 24V @ 40A DIN Power Supply

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

$232.00 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172375
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TDR-960-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $232.00
10+ $211.10

Request a Large Quantity Quote

960 Watt Three Phase Industrial DIN RAIL Power Supply with PFC Function

24 Volts @ 40 Amps

Features

  • Three-Phase 340 ~ 550VAC wide range input (Dual phase operation possible)
  • Width only 110mm
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 94% and low power dissipation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Current sharing up to 3840W(3+1)
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)40.00
Maximum Output Power (W)960.0
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.91 x 4.33
Agency ApprovalsUL/CB/CE/EN/EAC
Maximum Input Current (A)2.00
FamilyTDR-960
Efficiency (%)94
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product