960W 3 Phase [email protected] DIN Rail Power Supply with PFC

You may also like:
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

$232.00 ea

Factory Stock - Ships on Oct. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172383
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TDR-960-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $232.00
10+ $211.10

Request a Large Quantity Quote

960 Watt Three Phase Industrial DIN RAIL Power Supply with PFC Function

48 Volts @ 20 Amps

Features

  • Three-Phase 340 ~ 550VAC wide range input (Dual phase operation possible)
  • Width only 110mm
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 94.5% and low power dissipation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Current sharing up to 3840W(3+1)
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)20.00
Maximum Output Power (W)960.0
FamilyTDR-960
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Maximum Input Current (A)2.00
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CB/CE
Efficiency (%)94.5
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.33
Width (inch)4.93
Height (inch)5.91
ColorSilver
StyleDIN


Report a problem
Suggest a product