Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 15V 6.67A 100.05W

You may also like:
EPS-120-15 EPS-120-15
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

$35.70 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172404
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-100-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $35.70
10+ $32.50

Request a Large Quantity Quote

75-100 Watt Single Output Open Frame Power Supply with PFC Function

15 Volts @ 5 Amps (6.67 Amps w/ 20 CFM fan)

Features

  • 4" x 2" compact size
  • Universal AC input / Full range
  • Built-in Active PFC function
  • High efficiency up to 91%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 75 Watt free air convection, 100 watt with 20CFM forced air
  • LED indicator for power on
  • No load power consumption <0.5W
  • Built-in 12V/0.3 auxiliary output
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)15
    Output Current (A)6.67
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B4P-VH
    Size (L" x W" x H")4 x 2 x 1.1
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)91
    FamilyEPP-100
    Maximum Output Power (W)100.05
    Maximum Input Current (A)1.4
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product