Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 24V 4.2A 100.8W

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

$35.70 ea

22 ship on Apr. 1
45 ship on Apr. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172412
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-100-24
  • Electronics Parts Locator
# of units Price
1+ $35.70
10+ $32.50

Request a Large Quantity Quote

75-100 Watt Single Output Open Frame Power Supply with PFC Function

24 Volts @ 3.2 Amps (4.2 Amps w/ 20 CFM fan)

Features

  • 4" x 2" compact size
  • Universal AC input / Full range
  • Built-in Active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 75 Watt free air convection, 100 watt with 20CFM forced air
  • LED indicator for power on
  • No load power consumption <0.5W
  • Built-in 12V/0.3 auxiliary output
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)24
    Output Current (A)4.2
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B4P-VH
    Size (L" x W" x H")4 x 2 x 1.1
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)92
    FamilyEPP-100
    Maximum Output Power (W)100.8
    Maximum Input Current (A)1.4
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product