Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

2 Position Standard Double Row Terminal Block

You may also like:
2-140 2-140
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
A205108 A205108

$1.75 ea

3,608 ship on Nov. 30
4,500 ship on Feb. 2


  • Jameco Part no.: 2172682
  • Manufacturer: Adam Technologies
  • Manufacturer no.: TDA-02-V2
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

2 Position Standard Double Row Terminal Block

These are most commonly used to terminate wires and eliminating splicing.

Specifications

  • Series indicator: 0.433" Centerline Dual flow
  • Pitch: 0.375"
  • Open bottom
  • No. of positions: 2
  • Material: Phenolic, glass reinforced, rated UL94V-0
  • Contacts: Brass, nickel plated
  • Screws: Steel, nickel plated (Slotted 5-40 x 3/16" BH screws)
  • Operation voltage: 300V AC max.
  • Operating temperature: -40°C to 105°C
  • Spade tongue terminal stud size: #4, #5, or #6


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions2
Maximum Current Rating (A)10
Rated Voltage (V)300
Wire Size18-12
Top TerminationScrew, M3.5
Bottom TerminationOpen Bottom
MountingChassis, Panel
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialPhenolic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth19.5 mm
Product Length36 mm
FamilyTDA


Report a problem
Suggest a product