Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC/DC Power Supply Single Output 12 Volt 12.5A 150W 7-Pin

You may also like:
SD-200B-12 SD-200B-12
DDRH-60-12 DDRH-60-12
ERDN20-12 ERDN20-12
ERDN40-12 ERDN40-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12

$45.20 ea

54 ship on Aug. 11

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217270
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-150B-12
  • Electronics Parts Locator
# of units Price
1+ $45.20
10+ $41.20
25+ $35.29

Request a Large Quantity Quote

150W ENCLOSED DC/DC CONVERTER

12 Volts @ 12.5 Amps


Features:
  • Input Voltage Range: 19V-36V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 7
  • Ripple & Noise: 120mVp-p
  • Size: 7.8"L x 4.3"W x 2.0"H
  • 1-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)12.5
Maximum Output Power (W)150
FamilySD-150
Input Voltage Range (VDC)19 to 36
Output Connector TypeScrew Terminal Block
Pin_Count7
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)4.3
Height (inch)2
TypeNon-Inverting|Step Up|Step Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product