Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Pole Single Throw 2 Pin Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
GRS-4012-0050 GRS-4012-0050
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN

$0.69 ea

296 ship on Sep. 28
More Available – 5 weeks


  • Jameco Part no.: 2172738
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1901
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

Rocker Switch


  • Contact form: SPST ON-OFF
  • Contact rating: 4A at 125VAC / 6A at 250VAC
  • Number of pins: 2
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormSPDT
    Switch FunctionON-OFF
    Current Rating6 @ 125 VAC
    Actuator TypeRocker
    Body ColorBlack
    Color - Actuator/CapBlack
    Termination StylePC Pin
    Size (L" x W" x H")0.829 x 0.377 x 0.956
    Depth (inch)0.611
    Illumination Typenone
    Mounting StylePanel Mount
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length (inch)0.115


    Report a problem
    Suggest a product