Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

5KΩ 2W 1/4" Shaft 28mm Linear Taper Potentiometer 20% Round Slotted Shaft (Mil Style) MIL-R-94

You may also like:
RV4NAYSD502A RV4NAYSD502A
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$6.95 ea

1,059 ship on Dec. 7
More Available – 5 weeks


  • Jameco Part no.: 2172826
  • Manufacturer: Precision Electronics
  • Manufacturer no.: K1716
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
25+ $5.59
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

5KΩ 1/4" Shaft Potentiometer, Linear Taper 20%

Features:

  • Ohms: 5K
  • Power rating: 2W
  • Tolerance: 20%
  • MIL style RV4
  • Single turn
  • Shaft diameter: 0.25 inches
  • Shaft length: 1.00" (0.4" threaded, 0.6" smooth shaft)
  • Potentiometer diameter: 28mm (1.1 inches)
  • Includes washer and nut
  • Quality meeting or exceeding MIL-R-94 - QPL listed
  • Suitable for both military and commercial applications


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)5000
Power Rating2 W
Tolerance (%)20
Shaft TypeRound Slotted
Shaft Length0.984"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter28 mm
Manufacturer SeriesRV4
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialWirewound
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product