Specification | Value |
---|---|
Primary Output Voltage (VDC) | 9 |
Output Current (A) | 2 |
Maximum Output Power (W) | 18 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | PSA18 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.6 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CE |
Efficiency (%) | 80.3 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 4.1 |
Width (inch) | 1.9 |
Height (inch) | 1.3 |
Style | Desktop Adapter |