6 Volt DC Motor - 2100 RPM

You may also like:
RF-500TB-14415-R-J/32 RF-500TB-14415-R-J/32
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
RF-370CH-10670-19.5 RF-370CH-10670-19.5

$3.95 ea

8,887 ship on May. 17
More Available – 18 weeks


  • Jameco Part no.: 2173044
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF-500TB-12560-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.75
1000+ $2.49

Request a Large Quantity Quote

6 Volt DC Motor - 2100 RPM

Specifications

  • Nominal Voltage: 6V DC
  • Shaft dimensions: 0.078" dia x 0.34 L
  • Speed: 2100 rpm
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating6VDC
    Input Voltage Range6 VDC to 12 VDC
    Current @ Max. Efficiency (A)0.08
    Speed @ Max. Efficiency (RPM)2100
    Torque @ Max. Efficiency (g-cm)11
    Efficiency58%
    Terminal TypeSolderable
    Shaft Diameter0.078"
    Shaft Length0.342"
    Dimensions1.2"Dia. x .76
    Body Diameter1.2"
    Body Length0.75"


    Report a problem
    Suggest a product