Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 3 Amps 36 Watts AC to DC Switching Wall Adapter

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
PLA02A-090R PLA02A-090R
GS06U-1P1J GS06U-1P1J

$11.95 ea

64 ship on Feb. 18
More Available – 13 weeks


  • Jameco Part no.: 2173116
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSAS0361200300HU-VI
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
250+ $8.95

Request a Large Quantity Quote

12 Volt 3 Amps 36 Watts AC to DC Switching Wall Adapter

12 Volts @ 3 Amps

Specifications

  • Output Power (Watts): 36
  • Connector Gender: Female
  • Connector Polarity: Center Positive
  • Connector Dimensions (mm): 2.1 X 5.5
  • Size (L x W x H) inches: 3.9 X 1.7 X 1.2
  • Case Color: Black
  • Output Cord Length (feet): 6
  • Weight (lbs.): 0.6
  • Energy Efficiency: Level VI
  • Agency Approvals: UL/CUL/CEC

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Size (L" x W" x H")3.9 x 1.7 x 1.2
    Agency ApprovalsUL/CUL/CECV
    Maximum Input Current (A)1
    Number of Outputs1
    Maximum Output Power (W)36
    Efficiency (%)84
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V


    Report a problem
    Suggest a product