Fluke 325 True RMS Clamp Meter 400A 600V AC/DC Measures Capacitance Temperature and Frequency

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$319.99 ea

2 ship on May. 17
More Available – 2 weeks


  • Jameco Part no.: 2173280
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-325
  • HTS code: 9030310000
  • Electronics Parts Locator

True RMS Clamp Meter

Features:

  • Rugged, reliable True-RMS clamp meter with dc current and frequency measurements
  • Slim, ergonomic design
  • Large, easy to read backlight display
  • CAT IV 300 V/CAT III 600 V safety rating
  • Hold button
  • Two-year warranty
  • Soft carrying case
  • 400 Amp AC and DC current measurement
  • 600 Volt AC and DC voltage measurement
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Resistance measurement to up to 40 kΩ with continuity detection
  • Temperature and capacitance measurement
  • Frequency measurement


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency
AutorangeYes
Capacitance Range100 µF to 1000 µF
True RMSYES
StyleClamp


Report a problem
Suggest a product