Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

132 Watt Single Output Power Supply with PFC Function

You may also like:
MHS012 MHS012
RSP-320-3.3 RSP-320-3.3
RS-15-3.3 RS-15-3.3
LSP-160-3.3T LSP-160-3.3T
LSP-160-4.2T LSP-160-4.2T
LSP-160R-3.3T LSP-160R-3.3T
LSP-160R-4.2T LSP-160R-4.2T
RS-25-3.3 RS-25-3.3

$42.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2173917
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-200-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $42.20
10+ $38.40

Request a Large Quantity Quote

132 Watt Single Output Power Supply with PFC Function

3.3 Volts @ 40 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Efficiency: 84%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 1U low profile 30mm
  • LED indicator for power on
  • 3 years warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE
  • Safety Standards: UL60950-1, TUV EN60950-1,
  • Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, light industry level, criteria A

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)40
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)1.2
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Input Current (A)2
    Number of Outputs1
    Maximum Output Power (W)132
    Efficiency (%)84
    FamilyRSP-200
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)3.3 VDC
    Output Current (Channel 1)40 A


    Report a problem
    Suggest a product