Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

36 Watt AC-DC Switching Wall Adapter 12 VDC 3A 2.1mm Plug

You may also like:
KSAS0361200300HU-VI KSAS0361200300HU-VI
GST36U12-P1J GST36U12-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
PLA02A-090R PLA02A-090R
GS06U-1P1J GS06U-1P1J
Slashed Prices - Limited Quantity

$8.95 ea

1 ship on Feb. 20

TARIFF FREE PRODUCT


  • Jameco Part no.: 2173984
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS36U12-P1J
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

36 Watt AC-DC Switching Wall Adapter

12 Volts @ 3 Amps

Features

  • DC Plug: 2.1mm x 5.5mm, cylindrical female center positive
  • Universal AC input / Full range
  • No load power consumption<0.3W
  • ErP step2 compliant
  • NRCan compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • Efficiency (Typ.): 84.5%
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Approvals: UL / CUL / BSMI / CB / FCC / C-TICK
  • Safety Standards: UL60950-1, CSA C22.2, BSMI, CNS14336 approved
  • Complies with FCC PART 15 / CISPR22 class B, CNS13438 class B
  • Pass LPS
  • 2 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.1 x 2.1 x 1.3
Agency ApprovalsUL/CUL/TUV/CB/FCC
Maximum Input Current (A)0.9
Number of Outputs1
Maximum Output Power (W)36
Efficiency (%)84.5
FamilyGS36U
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount


Report a problem
Suggest a product