15 Watt Single Output Open Frame Switching Power Supply5 Volts @ 3 Amps 78%

You may also like:
PS-25-5 PS-25-5
BLP30-1005G BLP30-1005G
PSA10L-050 PSA10L-050
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5
LPP-150-5 LPP-150-5

$7.20 ea

31 ship on Dec. 9
242 ship on Dec. 16
50 ship on Jan. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174071
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-15-5
  • Jameco Catalog
# of units Price
1+ $7.20
10+ $6.60
50+ $5.65

Request a Large Quantity Quote

15 Watt Single Output Open Frame Switching Power Supply

5 Volts @ 3 Amps

Features

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Efficiency: 78%
  • Compact size: 1.8" x 2.5"
  • No load power consumption <0.3W
  • Agency Approvals: UL / cULus / TUV / CB / CCE
  • Safety Standards: UL60950-1, TUV EN60950-1 approved
  • EMC emission compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • EMC immunity compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level, criteria A
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)3.3
    Maximum Output Power (W)15
    FamilyEPS-15
    Additional Output Voltages (VDC)4.75 to 5.5
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeJST B2P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)78
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)2.5
    Width (inch)1.8
    Height (inch)0.9
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product