15 Watt Single Output Open Frame Switching Power Supply7.5 Volts @ 2 Amps 81%

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$7.20 ea

Factory Stock - Ships on Dec. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174080
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-15-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $7.20
10+ $6.60

Request a Large Quantity Quote

15 Watt Single Output Open Frame Switching Power Supply

7.5 Volts @ 2 Amps

Features

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Efficiency: 81%
  • Compact size: 1.8" x 2.5"
  • No load power consumption <0.3W
  • Agency Approvals: UL / cULus / TUV / CB / CCE
  • Safety Standards: UL60950-1, TUV EN60950-1 approved
  • EMC emission compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • EMC immunity compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level, criteria A
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)7.5
    Output Current (A)2.2
    Maximum Output Power (W)15
    FamilyEPS-15
    Additional Output Voltages (VDC)7.13 to 8.25
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeJST B2P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)2.5
    Width (inch)1.8
    Height (inch)0.9
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product